+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-491

Socket: 6-angles; socket spanner; HEX 6mm; 1/4"; long


Manufacturer: NEO TOOLS

Manufacturer part number:
08-491
TME Symbol:
NEO-08-491

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 6mm
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Version
long
Gross weight25 g
EAN code5907558423716

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-491
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 4 pcs - 0.83 USDGross price for quantities from 4 pcs - 0.83 USD