+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-492

Socket: 6-angles; socket spanner; HEX 7mm; 1/4"; long

Manufacturer: NEO TOOLS

Manufacturer part number:
08-492
TME Symbol:
NEO-08-492

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 7mm
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Version
long
Gross weight27 g
EAN code5907558423723

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-492
0 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 4 pcs - 0.88 USDGross price for quantities from 4 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.