+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-501

Wrench: rattle; 1/4"; with switch; 105mm; screwdriver bits


Manufacturer: NEO TOOLS

Manufacturer part number:
08-501
TME Symbol:
NEO-08-501

Specification

Manufacturer
NEO TOOLS
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
with switch
Length
105mm
Tools application
screwdriver bits
Number of teeth
72
Tools features
ergonomic two-component handles
Gross weight125 g
EAN code5907558412185

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-501
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.40 USDGross price for quantities from 1 pcs - 9.40 USD