+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-504

Wrench: rattle; 1/4"; with switch; 150mm; Teeth: 45


Manufacturer: NEO TOOLS

Manufacturer part number:
08-504
TME Symbol:
NEO-08-504

Specification

Manufacturer
NEO TOOLS
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
with switch
Length
0.15m
Number of teeth
45
Tools features
ergonomic two-component handles
Gross weight144.29 g
EAN code5907558420708

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-504
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.79 USDGross price for quantities from 1 pcs - 6.79 USD
Net price for quantities from 3 pcs - 6.09 USDGross price for quantities from 3 pcs - 6.09 USD