+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-507

Wrench: rattle; 3/8"; with switch; 195mm; Teeth: 72


Manufacturer: NEO TOOLS

Manufacturer part number:
08-507
TME Symbol:
NEO-08-507

Specification

Manufacturer
NEO TOOLS
Type of wrench
rattle
Holder socket size - inch
3/8"
Version
with switch
Length
195mm
Number of teeth
72
Conform to the norm
DIN 3122
Tools features
ergonomic two-component handles
Gross weight306.9 g
EAN code5907558412833

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-507
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.66 USDGross price for quantities from 1 pcs - 8.66 USD
Net price for quantities from 5 pcs - 7.77 USDGross price for quantities from 5 pcs - 7.77 USD