+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-508

Wrench: rattle; 3/8"; with switch; 210mm; Teeth: 45

Manufacturer: NEO TOOLS

Manufacturer part number:
08-508
TME Symbol:
NEO-08-508

Specification

Manufacturer
NEO TOOLS
Type of wrench
rattle
Holder socket size - inch
3/8"
Version
with switch
Length
210mm
Number of teeth
45
Tools features
ergonomic two-component handles
Gross weight340.9 g
EAN code5907558420715

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-508
5 in TME stock
Net price for quantities from 1 pcs - 10.45 USDGross price for quantities from 1 pcs - 10.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.