+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-512

Wrench: rattle; socket spanner; 1/4"; 105mm; screwdriver bits


Manufacturer: NEO TOOLS

Manufacturer part number:
08-512
TME Symbol:
NEO-08-512

Specification

Manufacturer
NEO TOOLS
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
1/4"
Length
105mm
Tools application
screwdriver bits
Gross weight132 g
EAN code5907558403305

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-512
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.47 USDGross price for quantities from 1 pcs - 7.47 USD
Net price for quantities from 4 pcs - 6.69 USDGross price for quantities from 4 pcs - 6.69 USD