+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-513

Wrench: rattle; 3/8"; bent; 200mm; Teeth: 72


Manufacturer: NEO TOOLS

Manufacturer part number:
08-513
TME Symbol:
NEO-08-513

Specification

Manufacturer
NEO TOOLS
Type of wrench
rattle
Holder socket size - inch
3/8"
Version
bent
Length
0.2m
Number of teeth
72
Conform to the norm
DIN 3122
Handle material
polypropylene
Gross weight260 g
EAN code5907558406269

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-513
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.15 USDGross price for quantities from 1 pcs - 12.15 USD
Net price for quantities from 5 pcs - 10.90 USDGross price for quantities from 5 pcs - 10.90 USD