+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-514

Wrench: rattle; 1/4"; bent; 150mm; Teeth: 72; polypropylene


Manufacturer: NEO TOOLS

Manufacturer part number:
08-514
TME Symbol:
NEO-08-514

Specification

Manufacturer
NEO TOOLS
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
bent
Length
0.15m
Number of teeth
72
Conform to the norm
DIN 3122
Handle material
polypropylene
Gross weight111 g
EAN code5907558406276

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-514
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.65 USDGross price for quantities from 1 pcs - 9.65 USD
Net price for quantities from 4 pcs - 8.65 USDGross price for quantities from 4 pcs - 8.65 USD