+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-519

Wrench: rattle; 1/2"; with joint,with switch; 285mm; Teeth: 72


Manufacturer: NEO TOOLS

Manufacturer part number:
08-519
TME Symbol:
NEO-08-519

Specification

Manufacturer
NEO TOOLS
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
with joint, with switch
Length
285mm
Number of teeth
72
Conform to the norm
DIN 3122
Tools features
ergonomic two-component handles
Gross weight812.5 g
EAN code5907558410167

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-519
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.03 USDGross price for quantities from 1 pcs - 21.03 USD
Net price for quantities from 6 pcs - 18.86 USDGross price for quantities from 6 pcs - 18.86 USD