+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-524

Wrench: rattle; 3/8"; straight,with switch; 200mm; Teeth: 45


Manufacturer: NEO TOOLS

Manufacturer part number:
08-524
TME Symbol:
NEO-08-524

Specification

Manufacturer
NEO TOOLS
Type of wrench
rattle
Holder socket size - inch
3/8"
Version
straight, with switch
Length
0.2m
Number of teeth
45
Conform to the norm
DIN 3122
Tools features
ergonomic two-component handles
Gross weight303.3 g
EAN code5907558432206

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-524
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.58 USDGross price for quantities from 1 pcs - 13.58 USD