+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-525

Wrench: rattle; 1/2"; straight,with switch; 250mm; Teeth: 45


Manufacturer: NEO TOOLS

Manufacturer part number:
08-525
TME Symbol:
NEO-08-525

Specification

Manufacturer
NEO TOOLS
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
straight, with switch
Length
0.25m
Number of teeth
45
Conform to the norm
DIN 3122
Tools features
ergonomic two-component handles
Gross weight600.4 g
EAN code5907558432213

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-525
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.92 USDGross price for quantities from 1 pcs - 15.92 USD