+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-546

Wrench: rattle; 1/2"; pivoting; 360mm; Teeth: 72

Manufacturer: NEO TOOLS

Manufacturer part number:
08-546
TME Symbol:
NEO-08-546

Specification

Manufacturer
NEO TOOLS
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
pivoting
Length
0.36m
Number of teeth
72
Conform to the norm
DIN 3122
Gross weight620.4 g
EAN code5907558435733

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-546
4 in TME stock
Net price for quantities from 1 pcs - 22.63 USDGross price for quantities from 1 pcs - 22.63 USD
Net price for quantities from 5 pcs - 20.15 USDGross price for quantities from 5 pcs - 20.15 USD
No. of pieces (Multiplicity: 1)