+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-557

Extension; 1/4"; flexible; 140mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-557
TME Symbol:
NEO-08-557

Specification

Manufacturer
NEO TOOLS
Type of socket accessories
extension
Holder socket size - inch
1/4"
Version
flexible
Length
140mm
Gross weight62 g
EAN code5907558402667

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-557
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 4 pcs - 3.35 USDGross price for quantities from 4 pcs - 3.35 USD