+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-558

Extension; 1/2"; flexible; 190mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-558
TME Symbol:
NEO-08-558

Specification

Manufacturer
NEO TOOLS
Type of socket accessories
extension
Holder socket size - inch
1/2"
Version
flexible
Length
190mm
Gross weight282 g
EAN code5907558402674

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-558
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.79 USDGross price for quantities from 1 pcs - 11.79 USD
Net price for quantities from 4 pcs - 10.57 USDGross price for quantities from 4 pcs - 10.57 USD