+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-559

Wrench: handle; 1/2"; with joint; 250mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-559
TME Symbol:
NEO-08-559

Specification

Manufacturer
NEO TOOLS
Type of wrench
handle
Holder socket size - inch
1/2"
Version
with joint
Length
0.25m
Gross weight513.6 g
EAN code5907558403367

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-559
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.53 USDGross price for quantities from 1 pcs - 13.53 USD
Net price for quantities from 3 pcs - 12.13 USDGross price for quantities from 3 pcs - 12.13 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs