+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-581

Socket: SPLINE; socket spanner; 9mm; 1/2"; Socket bit length: 38mm

Manufacturer: NEO TOOLS

Manufacturer part number:
08-581
TME Symbol:
NEO-08-581

Specification

Manufacturer
NEO TOOLS
Type of socket
SPLINE
Kind of wrench
socket spanner
Spanner size
9mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight53 g
EAN code5907558408270

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-581
0 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 4 pcs - 0.92 USDGross price for quantities from 4 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.