+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-598

Socket: SPLINE; socket spanner; 30mm; 1/2"; Chrom-vanadium steel


Manufacturer: NEO TOOLS

Manufacturer part number:
08-598
TME Symbol:
NEO-08-598

Specification

Manufacturer
NEO TOOLS
Type of socket
SPLINE
Kind of wrench
socket spanner
Spanner size
30mm
Holder socket size - inch
1/2"
Socket length
44mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight185 g
EAN code5907558408430

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-598
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 4 pcs - 2.40 USDGross price for quantities from 4 pcs - 2.40 USD