+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-740

Socket: SPLINE-bit; XZN M5; 1/2"; 100mm; Chrom-vanadium steel

Manufacturer: NEO TOOLS

Manufacturer part number:
08-740
TME Symbol:
NEO-08-740

Specification

Manufacturer
NEO TOOLS
Type of socket
SPLINE - bit
Bit size
XZN M5
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Gross weight109 g
EAN code5907558411980

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-740
0 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 4 pcs - 3.49 USDGross price for quantities from 4 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)