+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-741

Socket: SPLINE-bit; XZN M6; 1/2"; 100mm; Chrom-vanadium steel


Manufacturer: NEO TOOLS

Manufacturer part number:
08-741
TME Symbol:
NEO-08-741

Specification

Manufacturer
NEO TOOLS
Type of socket
SPLINE - bit
Bit size
XZN M6
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Gross weight110 g
EAN code5907558411997

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-741
0 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 4 pcs - 3.45 USDGross price for quantities from 4 pcs - 3.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.