+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-755

Socket: Torx®-bit; TX45; 1/2"; 55mm; Chrom-vanadium steel


Manufacturer: NEO TOOLS

Manufacturer part number:
08-755
TME Symbol:
NEO-08-755

Specification

Manufacturer
NEO TOOLS
Type of socket
Torx® - bit
Bit size
TX45
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Gross weight80.1 g
EAN code5907558409659

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-755
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 4 pcs - 2.90 USDGross price for quantities from 4 pcs - 2.90 USD