+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-757

Socket: Torx®-bit; TX55; 1/2"; 55mm; Chrom-vanadium steel

Manufacturer: NEO TOOLS

Manufacturer part number:
08-757
TME Symbol:
NEO-08-757

Specification

Manufacturer
NEO TOOLS
Type of socket
Torx® - bit
Bit size
TX55
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Gross weight80 g
EAN code5907558409673

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-757
0 in TME stock
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 4 pcs - 3.05 USDGross price for quantities from 4 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)