+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-762

Socket: Torx®-bit; TX27; 1/2"; 100mm; Chrom-vanadium steel

Manufacturer: NEO TOOLS

Manufacturer part number:
08-762
TME Symbol:
NEO-08-762

Specification

Manufacturer
NEO TOOLS
Type of socket
Torx® - bit
Bit size
TX27
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Gross weight106 g
EAN code5907558409703

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-762
0 in TME stock
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 4 pcs - 3.60 USDGross price for quantities from 4 pcs - 3.60 USD
No. of pieces (Multiplicity: 1)