+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-775

Socket: hex key-bit; HEX 12mm; 1/2"; Socket bit length: 55mm

Manufacturer: NEO TOOLS

Manufacturer part number:
08-775
TME Symbol:
NEO-08-775

Specification

Manufacturer
NEO TOOLS
Type of socket
hex key - bit
Bit size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Gross weight93 g
EAN code5907558409819

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-775
0 in TME stock
Net price for quantities from 1 pcs - 3.70 USDGross price for quantities from 1 pcs - 3.70 USD
Net price for quantities from 4 pcs - 3.32 USDGross price for quantities from 4 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)