+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-780

Socket: hex key-bit; HEX 5mm; 1/2"; Socket bit length: 100mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-780
TME Symbol:
NEO-08-780

Specification

Manufacturer
NEO TOOLS
Type of socket
hex key - bit
Bit size
HEX 5mm
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Gross weight109 g
EAN code5907558409857

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-780
0 in TME stock
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 4 pcs - 3.62 USDGross price for quantities from 4 pcs - 3.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.