+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-827

Wrench: torque; 480mm; 20÷210Nm; Holder: square; 1/2"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-827
TME Symbol:
NEO-08-827

Specification

Manufacturer
NEO TOOLS
Type of wrench
torque
Overall length
480mm
Torque
20...210Nm
Kind of holder
square
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Gross weight1.7651 kg
EAN code5907558444575

WATCH VIDEO

See other products in this category: Torque Wrenches NEO TOOLS,
*
08-827
7 in TME stock
Net price for quantities from 1 pcs - 50.47 USDGross price for quantities from 1 pcs - 50.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.