+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-835

Wrench: torque; 40÷220Nm; Holder: square; 1/2"; bidirectional

Manufacturer: NEO TOOLS

Manufacturer part number:
08-835
TME Symbol:
NEO-08-835

Specification

Manufacturer
NEO TOOLS
Type of wrench
torque
Torque
40...220Nm
Kind of holder
square
Holder socket size - inch
1/2"
Version
bidirectional
Gross weight1.73 kg
EAN code5907558458930

WATCH VIDEO

See other products in this category: Torque Wrenches NEO TOOLS,
*
08-835
0 in TME stock
Net price for quantities from 1 pcs - 59.85 USDGross price for quantities from 1 pcs - 59.85 USD
Net price for quantities from 6 pcs - 53.66 USDGross price for quantities from 6 pcs - 53.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.