+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-837

Wrench: torque; 570mm; 60÷330Nm; Holder: square; 1/2"

Manufacturer: NEO TOOLS

Manufacturer part number:
08-837
TME Symbol:
NEO-08-837

Specification

Manufacturer
NEO TOOLS
Type of wrench
torque
Overall length
570mm
Torque
60...330Nm
Kind of holder
square
Holder socket size - inch
1/2"
Version
bidirectional
Gross weight1.9 kg
EAN code5907558458947

WATCH VIDEO

See other products in this category: Torque Wrenches NEO TOOLS,
*
08-837
0 in TME stock
Net price for quantities from 1 pcs - 64.74 USDGross price for quantities from 1 pcs - 64.74 USD
Net price for quantities from 6 pcs - 58.04 USDGross price for quantities from 6 pcs - 58.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.