+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-945

Tools set: general purpose; case; 143pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
08-945
TME Symbol:
NEO-08-945

Specification

Manufacturer
NEO TOOLS
Type of tools set
general purpose
Kind of package
case
Quantity in set/package
143pcs.
Kit contents
  • 6-angles sockets
  • Allen keys
  • combination spanners
  • hammer
  • pliers
  • screwdriver bits
  • screwdrivers
Gross weight8.8563 kg
EAN code5907558452969

WATCH VIDEO

See other products in this category: Tool Sets NEO TOOLS,
*
08-945
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 189.01 USDGross price for quantities from 1 set - 189.01 USD
Net price for quantities from 2 set - 169.46 USDGross price for quantities from 2 set - 169.46 USD
Packaging method by the manufacturer:Cardboard = 2 set