+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEO TOOLS | |
Type of tool | tap | |
Thread | M3 | |
Thread pitch | 0.5 | |
Length | 65mm | |
Holder socket size - inch | 1/4" | |
Material | high speed steel | |
Drill diameter | 2.5mm | |
Tools application | for internal thread |