+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-953

Tap; M6; 1; L: 68mm; 1/4"; high speed steel; Ø: 5mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-953
TME Symbol:
NEO-08-953

Specification

Manufacturer
NEO TOOLS
Type of tool
tap
Thread
M6
Thread pitch
1
Length
68mm
Holder socket size - inch
1/4"
Material
high speed steel
Drill diameter
5mm
Tools application
for internal thread
Gross weight16.2 g
EAN code5907558479560

WATCH VIDEO

See other products in this category: Threading Dies and Taps NEO TOOLS,
*
08-953
4 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 4 pcs - 1.74 USDGross price for quantities from 4 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.