+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-954

Tap; M8; 1.25; L: 69mm; 1/4"; high speed steel; Ø: 6.8mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-954
TME Symbol:
NEO-08-954

Specification

Manufacturer
NEO TOOLS
Type of tool
tap
Thread
M8
Thread pitch
1.25
Length
69mm
Holder socket size - inch
1/4"
Material
high speed steel
Drill diameter
6.8mm
Tools application
for internal thread
Gross weight17.66 g
EAN code5907558479577

WATCH VIDEO

See other products in this category: Threading Dies and Taps NEO TOOLS,
*
08-954
8 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 4 pcs - 1.85 USDGross price for quantities from 4 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.