+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-973

Polishing pad; M14; soft; Ø150mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-973
TME Symbol:
NEO-08-973

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
polishing pad
Holder socket size - thread
M14
Version
soft
Dimensions
Ø150mm
Gross weight118 g
EAN code5907558454635

WATCH VIDEO

See other products in this category: Abrasive Sheets and Discs NEO TOOLS,
*
08-973
0 in TME stock
Net price for quantities from 1 pcs - 4.58 USDGross price for quantities from 1 pcs - 4.58 USD
Net price for quantities from 4 pcs - 4.11 USDGross price for quantities from 4 pcs - 4.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.