+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09-044

Wrench: combination spanner; rattle; 27mm; L: 332mm


Manufacturer: NEO TOOLS

Manufacturer part number:
09-044
TME Symbol:
NEO-09-044

Specification

Manufacturer
NEO TOOLS
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
27mm
Length
332mm
Material
Chrom-vanadium steel
Gross weight600 g
EAN code5907558424065

WATCH VIDEO

See other products in this category: Wrenches and Combination Wrenches NEO TOOLS,
*
09-044
0 in TME stock
Net price for quantities from 1 pcs - 12.04 USDGross price for quantities from 1 pcs - 12.04 USD
Net price for quantities from 5 pcs - 10.80 USDGross price for quantities from 5 pcs - 10.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.