+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09-062

Wrench: combination spanner; rattle,with joint; 21mm; L: 255mm


Manufacturer: NEO TOOLS

Manufacturer part number:
09-062
TME Symbol:
NEO-09-062

Specification

Manufacturer
NEO TOOLS
Type of wrench
combination spanner
Kind of wrench
rattle, with joint
Spanner size
21mm
Length
255mm
Material
Chrom-vanadium steel
Gross weight440 g
EAN code5907558424140

WATCH VIDEO

See other products in this category: Wrenches and Combination Wrenches NEO TOOLS,
*
09-062
0 in TME stock
Net price for quantities from 1 pcs - 9.23 USDGross price for quantities from 1 pcs - 9.23 USD
Net price for quantities from 4 pcs - 8.28 USDGross price for quantities from 4 pcs - 8.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.