+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09-176

Wrench-set; box; 5pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
09-176
TME Symbol:
NEO-09-176

Specification

Manufacturer
NEO TOOLS
Type of tool
wrench - set
Kind of wrench
box
Quantity in set/package
5pcs.
Spanner size
  • 9mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 22mm
Gross weight1.004 kg
EAN code5907558404876

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
09-176
0 in TME stock
Net price for quantities from 1 set - 58.62 USDGross price for quantities from 1 set - 58.62 USD
Net price for quantities from 4 set - 52.56 USDGross price for quantities from 4 set - 52.56 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.