+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09-214

Wrench: socket spanner; L-type; HEX 19mm; Chrom-vanadium steel

Manufacturer: NEO TOOLS

Manufacturer part number:
09-214
TME Symbol:
NEO-09-214

Specification

Manufacturer
NEO TOOLS
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
HEX 19mm
Material
Chrom-vanadium steel
Length
0.2m
Gross weight407 g
EAN code5907558405071

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
09-214
0 in TME stock
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 4 pcs - 3.14 USDGross price for quantities from 4 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)