+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09-302

Wrench: socket spanner; 6-angles; HEX 13mm; L: 315mm

Manufacturer: NEO TOOLS

Manufacturer part number:
09-302
TME Symbol:
NEO-09-302

Specification

Manufacturer
NEO TOOLS
Type of wrench
socket spanner
Kind of wrench
6-angles
Socket size
HEX 13mm
Length
315mm
Kind of handle
T
Gross weight391 g
EAN code5907558414363

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
09-302
0 in TME stock
Net price for quantities from 1 pcs - 4.43 USDGross price for quantities from 1 pcs - 4.43 USD
Net price for quantities from 4 pcs - 3.97 USDGross price for quantities from 4 pcs - 3.97 USD
No. of pieces (Multiplicity: 1)