+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09-331

Wrench: combination spanner; rattle; 19mm; Chrom-vanadium steel


Manufacturer: NEO TOOLS

Manufacturer part number:
09-331
TME Symbol:
NEO-09-331

Specification

Manufacturer
NEO TOOLS
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
19mm
Material
Chrom-vanadium steel
Version
with switch
Gross weight290 g
EAN code5907558445022

WATCH VIDEO

See other products in this category: Wrenches and Combination Wrenches NEO TOOLS,
*
09-331
0 in TME stock
Net price for quantities from 1 pcs - 6.91 USDGross price for quantities from 1 pcs - 6.91 USD
Net price for quantities from 5 pcs - 6.19 USDGross price for quantities from 5 pcs - 6.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.