+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09-366

Wrench: ring; double-sided,rattle; 17mm; L: 403mm; long


Manufacturer: NEO TOOLS

Manufacturer part number:
09-366
TME Symbol:
NEO-09-366

Specification

Manufacturer
NEO TOOLS
Type of wrench
ring
Kind of wrench
double-sided, rattle
Spanner size
17mm
Length
403mm
Material
Chrom-vanadium steel
Version
long
Gross weight362 g
EAN code5907558445206

WATCH VIDEO

See other products in this category: Wrenches and Combination Wrenches NEO TOOLS,
*
09-366
0 in TME stock
Net price for quantities from 1 pcs - 9.57 USDGross price for quantities from 1 pcs - 9.57 USD
Net price for quantities from 5 pcs - 8.58 USDGross price for quantities from 5 pcs - 8.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.