+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09-430

Wrench: combination spanner; 6-angles,double-sided; 30mm

Manufacturer: NEO TOOLS

Manufacturer part number:
09-430
TME Symbol:
NEO-09-430

Specification

Manufacturer
NEO TOOLS
Type of wrench
combination spanner
Kind of wrench
6-angles, double-sided
Spanner size
30mm
Length
340mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Gross weight465 g
EAN code5907558422610

WATCH VIDEO

See other products in this category: Wrenches and Combination Wrenches NEO TOOLS
*
09-430
Product withdrawn from the offer
Use the specification table below to search for similar products