+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09-509

Wrench: hex key-set; Kit: stand; Kind of handle: T


Manufacturer: NEO TOOLS

Manufacturer part number:
09-509
TME Symbol:
NEO-09-509

Specification

Manufacturer
NEO TOOLS
Type of wrench
hex key - set
Kit contents
stand
Kind of handle
T
Spanner size
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 3.5mm
  • HEX 4mm
  • HEX 4.5mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
  • HEX 10mm
Gross weight1.4554 kg
EAN code5907558477238

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
09-509
8 in TME stock
Net price for quantities from 1 set - 43.60 USDGross price for quantities from 1 set - 43.60 USD
Net price for quantities from 4 set - 39.09 USDGross price for quantities from 4 set - 39.09 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.