+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09-721

Wrench: combination spanner; double-sided; 21mm; L: 250mm

Manufacturer: NEO TOOLS

Manufacturer part number:
09-721
TME Symbol:
NEO-09-721

Specification

Manufacturer
NEO TOOLS
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
21mm
Length
0.25m
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Gross weight224 g
EAN code5907558411065

WATCH VIDEO

See other products in this category: Wrenches and Combination Wrenches NEO TOOLS,
*
09-721
0 in TME stock
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 5 pcs - 4.23 USDGross price for quantities from 5 pcs - 4.23 USD
No. of pieces (Multiplicity: 1)