+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09-753

Wrench: combination spanner-set; Chrom-vanadium steel; 17pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
09-753
TME Symbol:
NEO-09-753

Specification

Manufacturer
NEO TOOLS
Type of wrench
combination spanner - set
Material
Chrom-vanadium steel
Quantity in set/package
17pcs.
Conform to the norm
DIN 3113
Spanner size
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 22mm
  • 24mm
  • 27mm
  • 30mm
  • 32mm
Gross weight3.3363 kg
EAN code5907558413106

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
09-753
5 in TME stock
Net price for quantities from 1 set - 67.39 USDGross price for quantities from 1 set - 67.39 USD
Net price for quantities from 3 set - 60.42 USDGross price for quantities from 3 set - 60.42 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.