+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09-791

Wrench: combination spanner-set; Chrom-vanadium steel; short


Manufacturer: NEO TOOLS

Manufacturer part number:
09-791
TME Symbol:
NEO-09-791

Specification

Manufacturer
NEO TOOLS
Type of wrench
combination spanner - set
Material
Chrom-vanadium steel
Version
short
Quantity in set/package
8pcs.
Kit contents
case
Spanner size
  • 8mm
  • 9mm
  • 10mm
  • 12mm
  • 13mm
  • 14mm
  • 17mm
  • 19mm
Gross weight568.7 g
EAN code5907558413090

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
09-791
2 in TME stock
Net price for quantities from 1 set - 21.61 USDGross price for quantities from 1 set - 21.61 USD
Net price for quantities from 4 set - 19.37 USDGross price for quantities from 4 set - 19.37 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.