+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09-821

Wrench: flat; double-sided; 21mm,23mm

Manufacturer: NEO TOOLS

Manufacturer part number:
09-821
TME Symbol:
NEO-09-821

Specification

Manufacturer
NEO TOOLS
Type of wrench
flat
Kind of wrench
double-sided
Spanner size
  • 21mm
  • 23mm
Gross weight280 g
EAN code5907558411270

WATCH VIDEO

See other products in this category: Wrenches and Combination Wrenches NEO TOOLS,
*
09-821
0 in TME stock
Net price for quantities from 1 pcs - 4.84 USDGross price for quantities from 1 pcs - 4.84 USD
Net price for quantities from 5 pcs - 4.34 USDGross price for quantities from 5 pcs - 4.34 USD
No. of pieces (Multiplicity: 1)