+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-000

Wrench-set; 6-angles,socket spanner; Chrom-vanadium steel; 1/4"


Manufacturer: NEO TOOLS

Manufacturer part number:
10-000
TME Symbol:
NEO-10-000

Specification

Manufacturer
NEO TOOLS
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Material
Chrom-vanadium steel
Holder socket size - inch
1/4"
Version
with switch
Quantity in set/package
14pcs.
Spanner size
  • 4mm
  • 4.5mm
  • 5mm
  • 5.5mm
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
Kit contents
  • 1/4" extension shaft, 75mm long
  • rattle 1/4"
Gross weight456.3 g
EAN code5907558466133

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
10-000
0 in TME stock
Net price for quantities from 1 set - 18.12 USDGross price for quantities from 1 set - 18.12 USD
Net price for quantities from 5 set - 16.25 USDGross price for quantities from 5 set - 16.25 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.