+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-066

Wrench-set; 6-angles,Torx® socket,socket spanner; 1/2",1/4"


Manufacturer: NEO TOOLS

Manufacturer part number:
10-066
TME Symbol:
NEO-10-066

Specification

Manufacturer
NEO TOOLS
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner, Torx® socket
Holder socket size - inch
1/2", 1/4"
Quantity in set/package
110pcs.
Kit contents
  • 6-angles sockets 1/2"
  • 6-angles sockets 1/4"
  • combination spanners
  • rattle 1/2"
  • rattle 1/4"
  • screwdriver bits
  • Torx® sockets
Gross weight6.9472 kg
EAN code5907558465891

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
10-066
6 in TME stock
Net price for quantities from 1 set - 101.73 USDGross price for quantities from 1 set - 101.73 USD
Net price for quantities from 4 set - 91.21 USDGross price for quantities from 4 set - 91.21 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.