+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-211

Wrench-set; 6-angles,socket spanner; 1/2",1/4"; 110pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
10-211
TME Symbol:
NEO-10-211

Specification

Manufacturer
NEO TOOLS
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Kind of package
case
Holder socket size - inch
1/2", 1/4"
Quantity in set/package
110pcs.
Kit contents
  • Cardan joint
  • extension
  • knob
  • rattle
  • socket bits
Gross weight7.0099 kg
EAN code5907558433692
See other products in this category: Wrenches Sets NEO TOOLS,
*
10-211
43 in TME stock
Net price for quantities from 1 set - 68.37 USDGross price for quantities from 1 set - 68.37 USD
Net price for quantities from 3 set - 63.80 USDGross price for quantities from 3 set - 63.80 USD
Net price for quantities from 5 set - 61.65 USDGross price for quantities from 5 set - 61.65 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 4 set