+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEO TOOLS | |
Type of socket | Torx® - bit - set | |
Kind of wrench | impact, socket spanner | |
Bit size | TX30, TX40, TX45, TX50, TX55, TX60, TX70, TX80 | |
Material | Chrom-molybdenum steel | |
Holder socket size - inch | 1/2" | |
Quantity in set/package | 8pcs. |